


470075CY CL033 | |
|---|---|
DigiKey Part Number | 470075CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470075CY CL033 |
Description | CABLE 7CON 21AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.371" (9.42mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,86000 € | 174,86 € |
| 2 | 166,30000 € | 332,60 € |
| 3 | 161,45667 € | 484,37 € |
| 5 | 155,52200 € | 777,61 € |
| 7 | 152,98286 € | 1.070,88 € |
| Unit Price without VAT: | 174,86000 € |
|---|---|
| Unit Price with VAT: | 211,58060 € |

