28 AWG Hook-Up Wire 7/36 Blue 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Blue 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/7 BL001

DigiKey Part Number
2842/7BL001-ND
Manufacturer
Manufacturer Product Number
2842/7 BL001
Description
HOOK-UP STRND 28AWG BLU 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1557,72000 €557,72 €
2530,01500 €1.060,03 €
3514,33667 €1.543,01 €
5495,10800 €2.475,54 €
7482,75571 €3.379,29 €
10469,92400 €4.699,24 €
25457,89000 €11.447,25 €
Manufacturers Standard Package
Unit Price without VAT:557,72000 €
Unit Price with VAT:674,84120 €
Alternate Length
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 35
Unit Price: 93,89000 €