
1854/19 WB005 | |
|---|---|
DigiKey Part Number | 1854/19WB005-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 WB005 |
Description | HOOK-UP STRND 24AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Black Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,22000 € | 74,22 € |
| 2 | 70,62500 € | 141,25 € |
| 3 | 68,59000 € | 205,77 € |
| 5 | 66,09600 € | 330,48 € |
| 7 | 64,49571 € | 451,47 € |
| 10 | 62,83400 € | 628,34 € |
| Unit Price without VAT: | 74,22000 € |
|---|---|
| Unit Price with VAT: | 89,80620 € |







