
1176L SL005 | |
---|---|
DigiKey Part Number | 1176LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1176L SL005 |
Description | CABLE 6COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,58000 € | 97,58 € |
2 | 92,83000 € | 185,66 € |
3 | 90,14667 € | 270,44 € |
5 | 86,85800 € | 434,29 € |
7 | 84,74571 € | 593,22 € |
10 | 82,55300 € | 825,53 € |
25 | 77,12720 € | 1.928,18 € |
50 | 75,08480 € | 3.754,24 € |
Unit Price without VAT: | 97,58000 € |
---|---|
Unit Price with VAT: | 118,07180 € |

