
AIM702S60C1 | |
|---|---|
DigiKey Part Number | 785-AIM702S60C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIM702S60C1 |
Description | MOSFET IPM 600V 1.5A 32-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 1.5 A 32-SOIC (0.295", 7.50mm Width), 19 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 1.5 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width), 19 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02089 € | 2.020,89 € |
| 2.000 | 1,98771 € | 3.975,42 € |
| Unit Price without VAT: | 2,02089 € |
|---|---|
| Unit Price with VAT: | 2,44528 € |

