Similar

AOZ8858DI-03 | |
|---|---|
DigiKey Part Number | 785-AOZ8858DI-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8858DI-03 |
Description | TVS DIODE 3.3VWM 10VC 10DFN |
Customer Reference | |
Detailed Description | 10V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23299 € | 698,97 € |
| 6.000 | 0,21485 € | 1.289,10 € |
| 9.000 | 0,20560 € | 1.850,40 € |
| 15.000 | 0,19522 € | 2.928,30 € |
| 21.000 | 0,18907 € | 3.970,47 € |
| 30.000 | 0,18309 € | 5.492,70 € |
| Unit Price without VAT: | 0,23299 € |
|---|---|
| Unit Price with VAT: | 0,28192 € |


