AOZ8802ADI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,00000 €
16.5V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8802ADI

DigiKey Part Number
AOZ8802ADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8802ADI
Description
TVS DIODE 5VWM 16.5VC 6DFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
16.5V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
16.5V
Current - Peak Pulse (10/1000µs)
12A (100ns)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11463 €687,78 €
Unit Price without VAT:0,11463 €
Unit Price with VAT:0,13870 €