Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2261QI-15

DigiKey Part Number
785-1776-2-ND - Tape & Reel (TR)
785-1776-1-ND - Cut Tape (CT)
785-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2261QI-15
Description
IC REG BUCK ADJ 8A 22QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.365
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85500 €8,55 €
250,77480 €19,37 €
1000,68640 €68,64 €
2500,64424 €161,06 €
5000,61890 €309,45 €
1.0000,60986 €609,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57219 €1.716,57 €
6.0000,55956 €3.357,36 €
9.0000,55324 €4.979,16 €
15.0000,54623 €8.193,45 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €