
AOY526 | |
|---|---|
DigiKey Part Number | AOY526-ND |
Manufacturer | |
Manufacturer Product Number | AOY526 |
Description | MOSFET N-CH 30V 18A/50A TO251B |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251B | |
Package / Case | ||
Base Product Number |

