
AOWF125A60 | |
|---|---|
DigiKey Part Number | 785-AOWF125A60-ND |
Manufacturer | |
Manufacturer Product Number | AOWF125A60 |
Description | MOSFET N-CH 600V 28A TO262F |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tj) 32.5W (Tc) Through Hole TO-262F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2993 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 32.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92924 € | 1.929,24 € |
| Unit Price without VAT: | 1,92924 € |
|---|---|
| Unit Price with VAT: | 2,33438 € |

