AOW11S65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 500
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,71329 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,88504 €
Datasheet
N-Channel 650 V 11A (Tc) 198W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOW11S65

DigiKey Part Number
785-1524-5-ND
Manufacturer
Manufacturer Product Number
AOW11S65
Description
MOSFET N-CH 650V 11A TO262
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 198W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
399mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
646 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
198W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes