AOD9T40P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.515
Unit Price: 1,32000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.876
Unit Price: 1,99000 €
Datasheet
N-Channel 400 V 6.6A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD9T40P

DigiKey Part Number
785-1707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD9T40P
Description
MOSFET N-CH 400V 6.6A TO252
Customer Reference
Detailed Description
N-Channel 400 V 6.6A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes