
17257 | |
|---|---|
DigiKey Part Number | 2285-17257-ND |
Manufacturer | |
Manufacturer Product Number | 17257 |
Description | CAMERA 1800 U-052C COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 816 x 624 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 816 x 624 | |
Frames per Second | 626.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX426 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 9µm x 9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.504" (38.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,03000 € | 412,03 € |
| 5 | 388,39600 € | 1.941,98 € |
| 10 | 379,57800 € | 3.795,78 € |
| Unit Price without VAT: | 412,03000 € |
|---|---|
| Unit Price with VAT: | 498,55630 € |


