
ARV11-4010 | |
|---|---|
DigiKey Part Number | 3475-ARV11-4010-ND |
Manufacturer | |
Manufacturer Product Number | ARV11-4010 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | LED Color Green - Orange |
Manufacturer Allied Components International | Number of Cores per Jack 4 |
Packaging Tray | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Height Above Board 0.906" (23.00mm) |

