
AS7C1026B-12JIN | |
|---|---|
DigiKey Part Number | 1450-AS7C1026B-12JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1026B-12JIN |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-SOJ |
Memory Organization 64K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 16 | 6,53375 € | 104,54 € |
| 32 | 6,38125 € | 204,20 € |
| 64 | 6,22891 € | 398,65 € |
| 112 | 6,10670 € | 683,95 € |
| 256 | 5,92758 € | 1.517,46 € |
| 512 | 5,77932 € | 2.959,01 € |
| 1.008 | 5,63663 € | 5.681,72 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

