
AS1C8M16PL-70BINTR | |
|---|---|
DigiKey Part Number | 1450-AS1C8M16PL-70BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1C8M16PL-70BINTR |
Description | IC PSRAM 128MBIT PARALLEL 49FBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 133 MHz 70 ns 49-FBGA (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-FBGA (4x4) | |
Base Product Number |

