ACS709 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK709LLF-35BB-T-DK

DigiKey Part Number
620-1588-ND
Manufacturer
Manufacturer Product Number
ASEK709LLF-35BB-T-DK
Description
BOARD DEMO 709LLF-35BB SENSOR
Customer Reference
Detailed Description
ACS709 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
37.5A
Interface
-
Sensitivity
28mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS709
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.