
ASEK33110/33115-SUBKIT | |
---|---|
DigiKey Part Number | 620-ASEK33110/33115-SUBKIT-ND |
Manufacturer | |
Manufacturer Product Number | ASEK33110/33115-SUBKIT |
Description | EVAL BOARD A33110 A33115 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A33110, A33115 - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | 360° | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3.7V ~ 18V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A33110, A33115 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,74000 € | 168,74 € |
Unit Price without VAT: | 168,74000 € |
---|---|
Unit Price with VAT: | 204,17540 € |