
APS12202LLHALX | |
|---|---|
DigiKey Part Number | 620-APS12202LLHALX-ND |
Manufacturer | |
Manufacturer Product Number | APS12202LLHALX |
Description | CHOPPER-STABILIZED PRECISION HAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,14967 € | 4.490,10 € |
| Unit Price without VAT: | 0,14967 € |
|---|---|
| Unit Price with VAT: | 0,18110 € |

