Current Sensor ±30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS725LLCTR-30AB-T-H

DigiKey Part Number
620-ACS725LLCTR-30AB-T-H-ND
Manufacturer
Manufacturer Product Number
ACS725LLCTR-30AB-T-H
Description
CURRENT SEN HE/DIFF 30A 8-SOIC
Customer Reference
Detailed Description
Current Sensor ±30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
44mV/A
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.