
ACS725LLCTR-30AB-S-H | |
|---|---|
DigiKey Part Number | 620-ACS725LLCTR-30AB-S-H-ND |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-30AB-S-H |
Description | CURRENT SEN HE/DIFF 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 44mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


