Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1193LLHLX-T

DigiKey Part Number
A1193LLHLX-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1193LLHLX-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
6.9mA
Current - Output (Max)
-
Output Type
Current Source
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,47456 €14.236,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47456 €
Unit Price with VAT:0,57422 €