RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-M2M2-CCG-Q-S222-BL-10

DigiKey Part Number
2944-AP-M2M2-CCG-Q-S222-BL-10-ND
Manufacturer
Manufacturer Product Number
AP-M2M2-CCG-Q-S222-BL-10
Description
ANTENNA PLUS M2M LOW PROFILE ANT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
824.5MHz, 1.58GHz, 2.2GHz
Frequency Range
689MHz ~ 960MHz, 1.55GHz ~ 1.61GHz, 1.7GHz ~ 2.7GHz
Antenna Type
Module
Number of Bands
3
VSWR
-
Return Loss
-
Gain
3dBi, 30.5dBi, 6dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Threaded
Height (Max)
2.185" (55.50mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,22000 €131,22 €
10111,09000 €1.110,90 €
25106,06560 €2.651,64 €
Manufacturers Standard Package
Unit Price without VAT:131,22000 €
Unit Price with VAT:158,77620 €