
M39029/106-615 | |
|---|---|
DigiKey Part Number | 2899-M39029/106-615T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/106-615 |
Description | M39029/106-615 |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,04180 € | 652,09 € |
| 100 | 11,99680 € | 1.199,68 € |
| 200 | 11,03810 € | 2.207,62 € |
| 500 | 10,15712 € | 5.078,56 € |
| 1.000 | 9,34523 € | 9.345,23 € |
| Unit Price without VAT: | 13,04180 € |
|---|---|
| Unit Price with VAT: | 15,78058 € |


