
D38999/26MF35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26MF35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF35SN |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 66 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Voltage Rating 500VAC |
Shell Size, MIL F | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 154,12000 € | 308,24 € |
| 10 | 148,18900 € | 1.481,89 € |
| 26 | 142,69808 € | 3.710,15 € |
| 50 | 132,85640 € | 6.642,82 € |
| 100 | 124,28940 € | 12.428,94 € |
| 250 | 115,00848 € | 28.752,12 € |
| 500 | 110,07904 € | 55.039,52 € |
| Unit Price without VAT: | 154,12000 € |
|---|---|
| Unit Price with VAT: | 186,48520 € |

