DC Voltage Transducer 0 ~ 1500VDC Input 0 ~ 5VDC Output 15 ~ 36VDC DIN Rail, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1-PRO-1500V:5V

DigiKey Part Number
2272-DC1-PRO-1500V:5V-ND
Manufacturer
Manufacturer Product Number
DC1-PRO-1500V:5V
Description
DC Voltage Transducer, Input: 0
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 1500VDC Input 0 ~ 5VDC Output 15 ~ 36VDC DIN Rail, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aim Dynamics
Series
Packaging
Case
Part Status
Active
Type
DC Voltage Transducer
Input Range
0 ~ 1500VDC
Output
0 ~ 5VDC
Isolation
3000V, 1 minute
Response Time
10ms
Accuracy
0.5%
Voltage - Supply
15 ~ 36VDC
Mounting Type
DIN Rail, Wall Mount
Termination Style
Screw Terminal
Operating Temperature
-35°C ~ 100°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aim Dynamics
A separate 32,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.