
QM2822H40A0T | |
|---|---|
DigiKey Part Number | 5673-QM2822H40A0TTR-ND - Tape & Reel (TR) 5673-QM2822H40A0TCT-ND - Cut Tape (CT) 5673-QM2822H40A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2822H40A0T |
Description | AUTOMOTIVE CMF HIGH CURRENT FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 400.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 5 | 5,17800 € | 25,89 € |
| 10 | 4,77700 € | 47,77 € |
| 50 | 3,96200 € | 198,10 € |
| 100 | 3,65380 € | 365,38 € |
| 250 | 3,28072 € | 820,18 € |
| 500 | 3,02230 € | 1.511,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92171 € | 2.921,71 € |
| 2.000 | 2,68803 € | 5.376,06 € |
| 3.000 | 2,62591 € | 7.877,73 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,55040 € |

