
QF1206H4A00T | |
|---|---|
DigiKey Part Number | 5673-QF1206H4A00TTR-ND - Tape & Reel (TR) 5673-QF1206H4A00TCT-ND - Cut Tape (CT) 5673-QF1206H4A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206H4A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.78 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90600 € | 4,53 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,69300 € | 34,65 € |
| 100 | 0,63930 € | 63,93 € |
| 250 | 0,57456 € | 143,64 € |
| 500 | 0,52984 € | 264,92 € |
| 1.000 | 0,48839 € | 488,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42878 € | 1.286,34 € |
| 6.000 | 0,39465 € | 2.367,90 € |
| 9.000 | 0,38609 € | 3.474,81 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

