


PPC-112W-PK92DA | |
|---|---|
DigiKey Part Number | 2084-PPC-112W-PK92DA-ND |
Manufacturer | |
Manufacturer Product Number | PPC-112W-PK92DA |
Description | PPC-112W-PK92DA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A72 1.8GHz, 2 Core eMMC, 32GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex™-A72 1.8GHz, 2 Core | |
Storage | eMMC, 32GB | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | 11.6" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,57000 € | 733,57 € |
| Unit Price without VAT: | 733,57000 € |
|---|---|
| Unit Price with VAT: | 887,61970 € |

