
EKI-7710E-2CP-AE | |
|---|---|
DigiKey Part Number | EKI-7710E-2CP-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7710E-2CP-AE |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Advantech Corporation | SFP/XFP Ports 2 |
Series | SFP/XFP Type SFP, Gigabit |
Packaging Bulk | PoE Ports 8 |
Part Status Obsolete | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 24 ~ 48VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 | Base Product Number |
Fiber Ports 2 |

