Network Switch - Managed 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-5526-MB-AE

DigiKey Part Number
EKI-5526-MB-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5526-MB-AE
Description
NETWORK SWITCH-MANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Advantech Corporation
Copper Type
10/100
Packaging
Bulk
Connector Type
RJ45
Part Status
Obsolete
Voltage - Input
12 ~ 48VDC
Type
Switch - Managed
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
16
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.