BB-MDR-100-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 899
Unit Price: 29,92000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-MDR-100-24

DigiKey Part Number
BB-MDR-100-24-ND
Manufacturer
Manufacturer Product Number
BB-MDR-100-24
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
100W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 2.17" W x 3.54" H (100.0mm x 55.0mm x 90.0mm)
Approval Agency
CB, CE, cULus, TUVgs
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes