SQR-SD4N16G2K6HNCE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 206,54000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 749,05000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 749,05000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.022,82000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 2
Unit Price: 575,25000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.464,18000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 539,52000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.245,42000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 1.131,87000 €

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 185,89000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for SQR-SD4N16G2K6HNCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4N16G2K6HNCE

DigiKey Part Number
2084-SQR-SD4N16G2K6HNCE-ND
Manufacturer
Manufacturer Product Number
SQR-SD4N16G2K6HNCE
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1442,97000 €442,97 €
Manufacturers Standard Package
Unit Price without VAT:442,97000 €
Unit Price with VAT:535,99370 €