Image for RSB-4760CQ-QNA1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB-4760CQ-QNA1E

DigiKey Part Number
RSB-4760CQ-QNA1E-ND
Manufacturer
Manufacturer Product Number
RSB-4760CQ-QNA1E
Description
SBC 1.2GHZ 4 CORE 2GB/2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 2GB/2GB RAM ARM Cortex-A53
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM Cortex-A53
Speed
1.2GHz
Number of Cores
4
Power (Watts)
6.0W
Cooling Type
-
Size / Dimension
4.020" x 5.750" (102.10mm x 146.05mm)
Form Factor
3.5"
Expansion Site/Bus
M.2, mPCIe, SD, SIM
RAM Capacity/Installed
2GB/2GB
Storage Interface
CANBus, I2C, SATA, SPI
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
16
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.