
MOS-4140S-Y1101 | |
|---|---|
DigiKey Part Number | MOS-4140S-Y1101-ND |
Manufacturer | |
Manufacturer Product Number | MOS-4140S-Y1101 |
Description | 1-CH FULL HD H.264 MINIPCIE VIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PCIe Video Card/Module 2.005" x 1.181" (50.95mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Video Card/Module | |
Cooling Type | - | |
Size / Dimension | 2.005" x 1.181" (50.95mm x 30.00mm) | |
Form Factor | Mini PCIe Module | |
Expansion Site/Bus | PCIe | |
Video Outputs | VGA | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 260,33150 € |

