
IDK-065R-64VGA1 | |
|---|---|
DigiKey Part Number | IDK-065R-64VGA1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-065R-64VGA1 |
Description | GRAPHIC DISPLAY LCD - 6.5" |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Reflective LCD - Color LVDS 6.5" (165.10mm) 640 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | Reflective | |
Touchscreen | Resistive | |
Diagonal Screen Size | 6.5" (165.10mm) | |
Viewing Area | 131.70mm W x 99.70mm H | |
Backlight | LED | |
Dot Pixels | 640 x 480 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,63000 € | 148,63 € |
| Unit Price without VAT: | 148,63000 € |
|---|---|
| Unit Price with VAT: | 179,84230 € |

