17.00" (431.80mm) Resistive DP, HDMI, RS-232, USB, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPM-717-R9AE

DigiKey Part Number
2084-FPM-717-R9AE-ND
Manufacturer
Manufacturer Product Number
FPM-717-R9AE
Description
MONITOR 17.00" RESISTIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17.00" (431.80mm) Resistive DP, HDMI, RS-232, USB, VGA Monitor
Datasheet
 Datasheet
EDA/CAD Models
FPM-717-R9AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Touchscreen
Resistive
Interface
DP, HDMI, RS-232, USB, VGA
Dot Pixels
1280 x 1024
Diagonal Screen Size
17.00" (431.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1869,21000 €869,21 €
Manufacturers Standard Package
Unit Price without VAT:869,21000 €
Unit Price with VAT:1.051,74410 €