
96MPAR-2.7G-1MFST | |
|---|---|
DigiKey Part Number | 96MPAR-2.7G-1MFST-ND |
Manufacturer | |
Manufacturer Product Number | 96MPAR-2.7G-1MFST |
Description | IC MPU 2.7GHZ |
Customer Reference | |
Detailed Description | AMD R-272F Microprocessor IC - 2 Core, 64-Bit 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD R-272F | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 2.7GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Package / Case | - | |
Supplier Device Package | - |

