


ATS-FPX030030025-52-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36136-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030025-52-C1-R0 |
Description | HEATSINK 30X30X25MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,05300 € | 30,53 € |
| 25 | 2,90840 € | 72,71 € |
| 50 | 2,80340 € | 140,17 € |
| 100 | 2,70210 € | 270,21 € |
| 250 | 2,57360 € | 643,40 € |
| 500 | 2,48042 € | 1.240,21 € |
| 1.000 | 2,39051 € | 2.390,51 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,17450 € |

