


ATS-53325K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1172-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53325K-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 10 | 12,93400 € | 129,34 € |
| 25 | 12,31960 € | 307,99 € |
| 50 | 11,87380 € | 593,69 € |
| 100 | 11,44380 € | 1.144,38 € |
| 300 | 10,79300 € | 3.237,90 € |
| 500 | 10,50272 € | 5.251,36 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,67810 € |

