
NSL-19-018 | |
|---|---|
DigiKey Part Number | NSL-19-018-ND |
Manufacturer | |
Manufacturer Product Number | NSL-19-018 |
Description | CDS PHOTORESISTOR 550NM TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 9 ~ 15kOhms @ 21 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 1 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 9 ~ 15kOhms @ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75189 € | 1.503,78 € |
| Unit Price without VAT: | 0,75189 € |
|---|---|
| Unit Price with VAT: | 0,90979 € |


