Optical Sensor Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-VNG0031PSD-003

DigiKey Part Number
209-E-VNG0031PSD-003-ND
Manufacturer
Manufacturer Product Number
E-VNG0031PSD-003
Description
2D INGAAS PSD ANALOG MODULE 500
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Advanced Photonix
Voltage - Supply
3.1V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.750,82000 €3.750,82 €
Manufacturers Standard Package
Unit Price without VAT:3.750,82000 €
Unit Price with VAT:4.538,49220 €