Solid State Drive (SSD) FLASH - NAND (MLC) 1TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS332-001TP

DigiKey Part Number
4670-ISSS332-001TP-ND
Manufacturer
Manufacturer Product Number
ISSS332-001TP
Description
SSD 1TB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 1TB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
450MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.