
HST-17-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-17-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-17-WT-4 |
Description | HEAT SHRINK 13MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.539" (13.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.539" (13.70mm) | |
Inner Diameter - Recovered | 0.256" (6.50mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 0,71407 € | 57,84 € |
| 162 | 0,65679 € | 106,40 € |
| 243 | 0,62539 € | 151,97 € |
| 405 | 0,58802 € | 238,15 € |
| 567 | 0,56593 € | 320,88 € |
| Unit Price without VAT: | 0,71407 € |
|---|---|
| Unit Price with VAT: | 0,86402 € |

