Heat Shrink Tubing, Flexible 0.539" (13.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-17-BK-4

DigiKey Part Number
2057-HST-17-BK-4-ND
Manufacturer
Manufacturer Product Number
HST-17-BK-4
Description
HEAT SHRINK 13MM DIA BLACK 4' 2:
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.539" (13.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.539" (13.70mm)
Inner Diameter - Recovered
0.256" (6.50mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
810,65580 €53,12 €
1620,60321 €97,72 €
2430,57436 €139,57 €
4050,54002 €218,71 €
5670,51855 €294,02 €
8100,51543 €417,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65580 €
Unit Price with VAT:0,79352 €