
CA #OPSN1PNNC1NSR-C1 | |
|---|---|
DigiKey Part Number | 2057-CA#OPSN1PNNC1NSR-C1-ND |
Manufacturer | |
Manufacturer Product Number | CA #OPSN1PNNC1NSR-C1 |
Description | SC ADAPTER PLUG, SIMPLEX, STRAIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Plug To SC Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Plug | |
Convert To (Adapter End) | SC Plug | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,27100 € | 42,71 € |
| 30 | 3,95167 € | 118,55 € |
| 50 | 3,81200 € | 190,60 € |
| 100 | 3,62980 € | 362,98 € |
| 250 | 3,40264 € | 850,66 € |
| 500 | 3,24030 € | 1.620,15 € |
| 1.000 | 3,08576 € | 3.085,76 € |
| 2.500 | 2,89281 € | 7.232,02 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,07420 € |

