
5405 | |
|---|---|
DigiKey Part Number | 1528-5405-ND |
Manufacturer | |
Manufacturer Product Number | 5405 |
Description | ADAFRUIT QT PY ESP32-C3 WIFI DEV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32-C3 ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Series | Utilized IC / Part ESP32-C3 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 11,03520 € |











