Enclosed AC DC Converters 1 Output 10V 90 ~ 132 VAC, 200 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W10FT920

DigiKey Part Number
5006-W10FT920-ND
Manufacturer
Manufacturer Product Number
W10FT920
Description
AC/DC CONVERTER 10V 92W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 10V 90 ~ 132 VAC, 200 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 200 ~ 375 VDC
Voltage - Output 1
10V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
9.2 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
73%
Operating Temperature
0°C ~ 71°C
Features
DC Input Capable, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1370,91000 €370,91 €
5365,99800 €1.829,99 €
10361,07800 €3.610,78 €
25356,15960 €8.903,99 €
Unit Price without VAT:370,91000 €
Unit Price with VAT:448,80110 €