
5AB150-24 | |
|---|---|
DigiKey Part Number | 5006-5AB150-24-ND |
Manufacturer | |
Manufacturer Product Number | 5AB150-24 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 24VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.5 A |
Mfr | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 1.53" H (89.7mm x 64.3mm x 38.9mm) |
Voltage - Input 24VAC | Approval Agency CE, cULus, cURus |
Voltage - Output 1 5V | Standard Number 60950-1; UL 508 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,22000 € | 230,22 € |
| 5 | 225,30600 € | 1.126,53 € |
| 10 | 220,38600 € | 2.203,86 € |
| 25 | 215,46680 € | 5.386,67 € |
| Unit Price without VAT: | 230,22000 € |
|---|---|
| Unit Price with VAT: | 278,56620 € |

