20 Position Cable Assembly Rectangular Socket to Socket 0.133' (40.64mm, 1.60")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-5738-302HF-FA

DigiKey Part Number
4294-30-5738-302HF-FA-ND
Manufacturer
Manufacturer Product Number
30-5738-302HF-FA
Description
(HF) 51496-20PINLVDSCABLE
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.133' (40.64mm, 1.60")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.133' (40.64mm, 1.60")
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,77000 €10,77 €
109,14700 €91,47 €
258,57480 €214,37 €
508,16540 €408,27 €
1007,77570 €777,57 €
3007,19607 €2.158,82 €
5006,94156 €3.470,78 €
1.0006,61068 €6.610,68 €
Manufacturers Standard Package
Unit Price without VAT:10,77000 €
Unit Price with VAT:13,03170 €